New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printers & Accessories
                      Print Page

                      M611-AM-BT-W

                      BradyPrinter M611 Mobile Label Printer with Brady Workstation Software, Thermal Transfer,300dpi, LCD

                      BRADY M611-AM-BT-W
                      BRADY M611-AM-BT-W
                      BRADY M611-AM-BT-W
                      BRADY M611-AM-BT-W
                      BRADY M611-AM-BT-W
                      BRADY M611-AM-BT-W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoM611-AM-BT-W
                      Newark Part No.78AC7837
                      Product RangeBradyPrinter M611 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoM611-AM-BT-W
                      Newark Part No.78AC7837
                      Product RangeBradyPrinter M611 Series
                      Technical Datasheet

                      Data Sheet

                      Printer TypePortable
                      Printer TechnologyThermal Transfer
                      Print Resolution300dpi
                      Product RangeBradyPrinter M611 Series
                      Plug TypeUS
                      For Use WithBrady Workstation Mobile or Desktop Labeling Software
                      SVHCLead

                      Product Overview

                      The M611-AM-BT-W BradyPrinter M611 Mobile Label Printer powered by Brady Workstation Mobile or Desktop Software lets you print from everywhere -- in the field, in the plant or in the office. It's simple... just combine the convenience of your mobile device with the dependable printing capabilities of the BradyPrinter M611. Create and edit labels in the field with the intuitively designed Brady Workstation Express Labels Mobile App. With this combination of mobile software and mobile print connectivity, you get the freedom to push data from the office to the field to have everything necessary to complete the task at hand. Its on-the-job durability lets you keep printing all day with the long-lasting, internal lithium ion battery and rugged portable design. Complete those important identification jobs with industry-tested labeling materials that last. The BradyPrinter M611 Mobile Label Printer

                      • BradyPrinter M611 mobile thermal transfer printer prints labels from everywhere — in the field or office
                      • PC connectivity wireless or USB cable — Bluetooth, Wi-Fi or USB ports 2.0 (types A and B)
                      • Requires software Brady Workstation Express Labels Mobile App (IOS/Android) or Brady Workstation Desktop
                      • Custom backlit LCD touchscreen color display, 2.8" (71.12mm) QVGA
                      • Memory 512 MB RAM / 256 MB Flash
                      • Crisp clear printing with 300 dpi print resolution
                      • Print speed 1.33" / sec. (33.8 mm / sec.)
                      • Prints languages: English, French, Spanish, Portuguese
                      • Handles continuous, die cut or custom labels — up to 2" (50.8 mm) wide
                      • Features easy top loading, automatic label formatting with smart-cell technology and automatic label cutter
                      • Built tough with rugged rubber bumpers — 4' drop tested to spec. MIL-STD-810G
                      • Rechargeable internal Li-Ion battery (3200 mAH) and AC power
                      • Power source voltage 110 - 240V
                      • Easy portability — Weighs only 3.52 lbs.
                      • Compact design — 10.974" L x 4.459" W x 4.553" H (278.75 mm x 113.27 mm x 115.66 mm)
                      • Operating temperature range 40°F to 120° F (5°C to 49° C)
                      • Two year manufacturer's warranty

                      Applications

                      Cable & Wire Marking, Electrical ID, Industrial & Manufacturing ID, Equipment Marking, Laboratory, Telecommunications, Data / Computing

                      Contents

                      BradyPrinter M611 Mobile Label Printer, AC adapter/battery charger, USB 2.0 cable, utility strap, PTL-97-488 general-purpose polyester label material, M61-R4310 ribbon and USB flash drive with product information

                      Technical Specifications

                      Printer Type

                      Portable

                      Print Resolution

                      300dpi

                      Plug Type

                      US

                      SVHC

                      Lead

                      Printer Technology

                      Thermal Transfer

                      Product Range

                      BradyPrinter M611 Series

                      For Use With

                      Brady Workstation Mobile or Desktop Labeling Software

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.