New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printers & Accessories
                                                                                                  Print Page

                                                                                                  S3700-WB

                                                                                                  Label Printer, Thermal Transfer, Desktop, 300 Dpi, B30-, B30C-, B30EP- Labels

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY S3700-WB
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoS3700-WB
                                                                                                  Newark Part No.80AK7472
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$3,621.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,621.45
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoS3700-WB
                                                                                                  Newark Part No.80AK7472
                                                                                                  Printer TypeDesktop
                                                                                                  Printer TechnologyThermal Transfer
                                                                                                  Print Resolution300dpi
                                                                                                  Product Range-
                                                                                                  Plug TypeUS
                                                                                                  For Use WithBrady B30-, B30C-, B30EP- Labels
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  S3700-WB is a professional grade multicolor safety sign and label printer with XY cutter and software. It is used in asset tracking, cold temperature labelling, component and equipment labelling, electrical labelling, facility identification, general identification, hazard communication identification, lean and 5S labelling, pipe and valve marking, safety identification, security identification, temperature indicating labelling, barcode labelling, exit and egress marking, floor marking, food and beverage process labelling, healthcare and hospital labelling, inventory and inspection labelling, temporary labelling and warehouse marking.

                                                                                                  • Put color at the core of labelling for visuals that truly pop including safety labels, lean visuals
                                                                                                  • Create shapes, arrows, letters and more with the built-in XY plotter cutter
                                                                                                  • Empower any user to print how they choose with onboard templates, PC labelling s/w, mobile app
                                                                                                  • Simply tap, print, go with pre-programmed onboard label templates plus 600 barcodes and symbols
                                                                                                  • Get your print done right in <gt/> 20sec ribbon and material changeovers plus up to 5in/sec print speed
                                                                                                  • Stack pipe marker, pack multiple shapes per label enjoy print right on first label to minimize waste
                                                                                                  • Optimized for 1-, 2- or 4-color panel ribbons for multicolor made easy
                                                                                                  • Print ribbon up to 60% longer by operating independently of label roll to waste less, print more

                                                                                                  Contents

                                                                                                  1 x S3700 safety and facility printer, 1 x Brady workstation safety and facility ID software (BWS-SFIDS-NA-EM), 1 x quick start guide, 1 x power cord, 1 x USB cord, 1 x mouse, 1 x cleaning kit (PCK-6), 1 x USB flash drive.

                                                                                                  Technical Specifications

                                                                                                  Printer Type

                                                                                                  Desktop

                                                                                                  Print Resolution

                                                                                                  300dpi

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Printer Technology

                                                                                                  Thermal Transfer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Brady B30-, B30C-, B30EP- Labels

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.