Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHTEP-196-593YL
Newark Part No.99M6284
Product RangeB-593 Series
Your Part Number
115 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.740 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$99.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHTEP-196-593YL
Newark Part No.99M6284
Product RangeB-593 Series
Technical Datasheet
Label TypeRaised Die-Cut
Label Height-
Label Dimensions30.51mm Dia
Label Width-
Label Diameter30.51mm
Label MaterialPolyester
Label LegendEmergency Stop
Label ColourBlack on Yellow
Pack Quantity25
Product RangeB-593 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Raised Die-Cut
Label Dimensions
30.51mm Dia
Label Diameter
30.51mm
Label Legend
Emergency Stop
Pack Quantity
25
SVHC
No SVHC (10-Jun-2022)
Label Height
-
Label Width
-
Label Material
Polyester
Label Colour
Black on Yellow
Product Range
B-593 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
