Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoWRAP-9-499
Newark Part No.48AC1961
Product RangeWraptor Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $606.310 |
Price for:Spool of 2100
Minimum: 1
Multiple: 1
$606.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoWRAP-9-499
Newark Part No.48AC1961
Product RangeWraptor Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions50.8mm x 50.8mm
Marker MaterialNylon (Polyamide) Cloth
Legend Colour-
Marker ColourWhite
Product RangeWraptor Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The WRAP-9-499 Wraptor Series Nylon Cloth Wire and Cable Labels for use with the Wraptor™ A6500 Wire ID Label Printer and Applicator System. These thermal transfer printable wrap-around labels are highly pliable to conform to tightly curved surfaces such as wire and cable. White polyamide coated nylon cloth material has a matte finish and a permanent acrylic adhesive.
- Matte white polyamide coated nylon cloth
- Durable, permanent acrylic adhesive
- Recommended for indoor use
- Thermal transfer printable
- -40°C to 90°C service temperature
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
50.8mm x 50.8mm
Legend Colour
-
Product Range
Wraptor Series
Legend
-
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate