Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.050 |
| 10+ | $30.700 |
Price for:Each
Minimum: 1
Multiple: 1
$33.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No38/650/0
Newark Part No.81AK8312
Temperature Measuring Range-50°C to +200°C
External Height97mm
External Width65mm
External Depth20mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Temperature Measuring Range
-50°C to +200°C
External Width
65mm
Product Range
-
External Height
97mm
External Depth
20mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate