Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.320 |
| 5+ | $142.840 |
| 10+ | $136.110 |
| 25+ | $130.130 |
Price for:Each
Minimum: 1
Multiple: 1
$150.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1167970
Newark Part No.78AK9469
Connector to ConnectorCEE 7/7 Plug to CEE 7/7 Coupling Socket
Cable Length - Metric10m
Current Rating32A
Voltage Rating400VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial33ft
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to CEE 7/7 Coupling Socket
Current Rating
32A
Jacket Color
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
400VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate