Print Page
BS-010E
Electric Guitar Strings Light Gauge.010 to.046
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIGHTON MUSIC
Manufacturer Part NoBS-010E
Newark Part No.31Y6245
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Electric Guitar Strings (light gauge) Brighten up your guitar tone with these high quality light gauge guitar strings. Nickel wound with a hex-shaped steel core, these strings are made to last and keep their bright tone longer.
- Light gauge electric guitar strings
- Nickel wound
- Hex-shaped steel core
- Rust proof and wear resistant
- Made to last
- Comfortable feel
- Keep their bright tone longer
- Vacuum packed
- Available in 2 different gaugesAvailable Gauges"
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate