Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-3210-003E
Newark Part No.84T1836
Product RangeASSR
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current200mA
MOSFET Relay Package StyleSO-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max10ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max-
Product RangeASSR
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
SO-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
-
SVHC
No SVHC (19-Jan-2021)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
On State Resistance Max
10ohm
I/O Capacitance Typ
0.4pF
Product Range
ASSR
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate