Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACFL-3161T-000E
Newark Part No.20AM9312
Product RangeR2Coupler Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $4.340 |
10+ | $3.890 |
25+ | $3.460 |
50+ | $3.010 |
160+ | $2.580 |
320+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFL-3161T-000E
Newark Part No.20AM9312
Product RangeR2Coupler Series
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins12Pins
Isolation Voltage5kVrms
Product RangeR2Coupler Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
12Pins
Product Range
R2Coupler Series
Optocoupler Case Style
SSO
Isolation Voltage
5kVrms
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability