Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
3000+ | $2.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,630.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACHS-7122-500E
Newark Part No.16AM7799
Isolation Voltage5kVrms
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageSSO
No. of Pins8Pins
Gain Bandwidth Product250kHz
Gain Non-Linearity Max0.03%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
No. of Amplifiers1 Amplifier
Technical Specifications
Isolation Voltage
5kVrms
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.03%
IC Mounting
Surface Mount
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
3V to 5.5V
IC Case / Package
SSO
Gain Bandwidth Product
250kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability