Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $5.900 |
| 25+ | $5.460 |
| 50+ | $4.980 |
| 100+ | $4.390 |
| 250+ | $3.590 |
| 500+ | $3.440 |
| 1000+ | $3.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
2 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
3.75kVrms
Optocoupler Case Style
SOIC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability