Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-C877-500E
Newark Part No.
Full Reel16AM7819
Re-Reel16AM7818
Cut Tape16AM7818
Your Part Number
1,000 In Stock
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Available in quantity shown
Packaging Options
Alternatives for ACPL-C877-500E
1 Product Found
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kVrms
Bandwidth
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability