Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAEPD-D0F2-00000
Newark Part No.19AM9906
Product RangeAEPD Series
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.807 |
25+ | $0.749 |
50+ | $0.692 |
100+ | $0.633 |
250+ | $0.595 |
500+ | $0.556 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEPD-D0F2-00000
Newark Part No.19AM9906
Product RangeAEPD Series
No. of Pins3Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±19°
Dark Current10nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAEPD Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
10nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
19°
Operating Temperature Min
-40°C
Product Range
AEPD Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability