Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAREQ-8020-00000
Newark Part No.26AM0733
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case StylePLCC
Radiant Intensity (Ie)35mW/Sr
Rise Time14ns
Fall Time tf14ns
Forward Current If(AV)100mA
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
PLCC
Rise Time
14ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
35mW/Sr
Fall Time tf
14ns
Forward Voltage VF Max
3.6V
Operating Temperature Max
100°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability