Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMT-AG31-NTU00
Newark Part No.92R5387
Product RangeASMT-Ax3x Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AG31-NTU00
Newark Part No.92R5387
Product RangeASMT-Ax3x Series
Technical Datasheet
Product RangeASMT-Ax3x Series
LED ColorGreen
Wavelength Typ525nm
Viewing Angle140°
Luminous Flux @ Test78lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ASMT-AG31-NTU00 is a 3W Power LED Light Source high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design enables excellent heat transfer from the package to the motherboard. It is compatible with reflow soldering process. This part has a foot print that is compatible to most of the high power LED in the market today.
- Energy efficient
- Exposed metal slug for excellent heat transfer
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Silicone encapsulation
- Non-ESD sensitive (threshold <gt/>16kV)
Applications
LED Lighting
Technical Specifications
Product Range
ASMT-Ax3x Series
Wavelength Typ
525nm
Luminous Flux @ Test
78lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Color
Green
Viewing Angle
140°
Forward Current If Max
700mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
3W
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability