Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4200-500E
Newark Part No.27AM0080
Product RangeHCPL-22XX Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.880 |
| 2000+ | $4.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4200-500E
Newark Part No.27AM0080
Product RangeHCPL-22XX Series
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate5Mbaud
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Product RangeHCPL-22XX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
Surface Mount DIP
Product Range
HCPL-22XX Series
Alternatives for HCPL-4200-500E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability