Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7860-500E
Newark Part No.16AM8349
Product RangeHCPL-7723 Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $4.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$8,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7860-500E
Newark Part No.16AM8349
Product RangeHCPL-7723 Series
No. of Channels1 Channel
Isolation Voltage3.75kVrms
Data Rate50Mbps
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Product RangeHCPL-7723 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
50Mbps
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
3.75kVrms
Optocoupler Case Style
Surface Mount DIP
Product Range
HCPL-7723 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability