Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-2820-GH000
Newark Part No.15AN5240
Product RangeHLMP-2xxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.170 |
| 25+ | $4.590 |
| 50+ | $4.340 |
| 100+ | $3.830 |
| 250+ | $3.290 |
| 500+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-2820-GH000
Newark Part No.15AN5240
Product RangeHLMP-2xxx Series
LED ColorGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity60mcd
No. of LEDs4LEDs
Display Size8.89mm x 8.89mm
Product RangeHLMP-2xxx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of LEDs
4LEDs
Product Range
HLMP-2xxx Series
Forward Current If
20mA
Luminous Intensity
60mcd
Display Size
8.89mm x 8.89mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
