New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      HSM8-C120

                      INFRARED EMITTER, 850NM, 150DEG, SMD ROHS COMPLIANT: YES

                      Date/Lot Code

                      BROADCOM HSM8-C120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHSM8-C120
                      Newark Part No.20AM9567
                      Product RangeChipLED Series
                      12,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.180
                      10+$0.834
                      25+$0.764
                      50+$0.695
                      100+$0.625
                      250+$0.579
                      500+$0.533
                      1000+$0.502
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHSM8-C120
                      Newark Part No.20AM9567
                      Product RangeChipLED Series
                      Peak Wavelength850nm
                      LED ColorInfrared
                      LED MountingSMD
                      Angle of Half Intensity150°
                      LED Case Size1.6mm x 0.6mm
                      Diode Case StyleSMD
                      Radiant Intensity (Ie)3mW/Sr
                      Forward Current If20mA
                      Rise Time-
                      Forward Voltage1.8V
                      Fall Time tf-
                      Wavelength Typ855nm
                      Forward Current If(AV)20mA
                      Forward Voltage VF Max1.8V
                      Viewing Angle150°
                      Operating Temperature Min-40°C
                      Lens ShapeDome
                      Operating Temperature Max85°C
                      Product RangeChipLED Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Peak Wavelength

                      850nm

                      LED Mounting

                      SMD

                      LED Case Size

                      1.6mm x 0.6mm

                      Radiant Intensity (Ie)

                      3mW/Sr

                      Rise Time

                      -

                      Fall Time tf

                      -

                      Forward Current If(AV)

                      20mA

                      Viewing Angle

                      150°

                      Lens Shape

                      Dome

                      Product Range

                      ChipLED Series

                      SVHC

                      No SVHC (07-Nov-2024)

                      LED Color

                      Infrared

                      Angle of Half Intensity

                      150°

                      Diode Case Style

                      SMD

                      Forward Current If

                      20mA

                      Forward Voltage

                      1.8V

                      Wavelength Typ

                      855nm

                      Forward Voltage VF Max

                      1.8V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.