New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. PCI / PCIe Devices
                      Print Page

                      PEX8608-BA50BC G

                      PCIE SWITCH, PCIE 2.0, PBGA-196

                      Date/Lot Code

                      BROADCOM PEX8608-BA50BC G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoPEX8608-BA50BC G
                      Newark Part No.04AM1341
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoPEX8608-BA50BC G
                      Newark Part No.04AM1341
                      Technical Datasheet

                      Data Sheet

                      PCI IC TypePCIe Switch
                      PCI Express Base SpecPCIe 2.0
                      IC Case / PackagePBGA
                      No. of Pins196Pins
                      Supply Voltage Min950mV
                      Supply Voltage Max1.05V
                      Operating Temperature Min-10°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      PEX8608-BA50BC G is a 8 lane, 8 port PCI express Gen 2 (5.0 GT/s) switch. It offers 8 PCI express Gen 2 (5.0 GT/s) lanes, capable of configuring up to 8 flexible ports. The switch conforms to the PCI Express Base Specification, rev 2.0. The PEX 8608 architecture supports packet cut-thru with the industry's lowest latency of 140ns (x4 to x1) and offers two virtual channels for traffic prioritization in the system. This, combined with large packet memory (2048 byte maximum payload size) and non-blocking internal switch architecture, provide full line-rate on all ports. It supports both host-centric as well as true peer-to-peer traffic. It also features an on-chip non-transparent port for dual-host and failover applications and supports dual-clock domain operation by virtue of support for spread spectrum clock (SSC) isolation.

                      • Lifecycle, ACS/ARI, DC dual/multi cast
                      • 8-lanes, 140ns latency, 1 non-transparency
                      • r2.0 PCI-SIG® Base Spec, 8-pin count, 2 virtual channels
                      • 1.4A typ power, read pacing, SSC (spread spectrum clocking)
                      • Temperature range from -10°C to +85°C
                      • 196-pin PBGA package

                      Technical Specifications

                      PCI IC Type

                      PCIe Switch

                      IC Case / Package

                      PBGA

                      Supply Voltage Min

                      950mV

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      PCI Express Base Spec

                      PCIe 2.0

                      No. of Pins

                      196Pins

                      Supply Voltage Max

                      1.05V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.