Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.830 |
Price for:Each
Minimum: 1
Multiple: 1
$46.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE211E
Newark Part No.70AK6623
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Material-
Marker ColourWhite
Marker Dimensions1.5m x 5.2mm
I.D. Max3.1mm
I.D. Min0.8mm
Shrink Ratio3:1
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
-
Marker Dimensions
1.5m x 5.2mm
I.D. Min
0.8mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
3.1mm
Shrink Ratio
3:1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate