Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No4PCV-02-006
Newark Part No.70AH7605
Product RangeBuchanan 4
Your Part Number
223 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.780 |
| 25+ | $1.600 |
| 50+ | $1.520 |
| 100+ | $1.480 |
| 500+ | $1.380 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No4PCV-02-006
Newark Part No.70AH7605
Product RangeBuchanan 4
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage150V
Product RangeBuchanan 4
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Voltage
150V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
Buchanan 4
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
