New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier PCB Mount Terminal Blocks
                      Print Page

                      NC6-P108-02

                      PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 2 Positions, 22 AWG, 12 AWG, 20 A

                      Date/Lot Code

                      BUCHANAN - TE CONNECTIVITY NC6-P108-02
                      BUCHANAN - TE CONNECTIVITY NC6-P108-02
                      BUCHANAN - TE CONNECTIVITY NC6-P108-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUCHANAN - TE CONNECTIVITY
                      Manufacturer Part NoNC6-P108-02
                      Newark Part No.50F2964
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      486 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.270
                      10+$1.740
                      25+$1.540
                      50+$1.460
                      100+$1.380
                      500+$1.070
                      1000+$1.000
                      2500+$0.974
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUCHANAN - TE CONNECTIVITY
                      Manufacturer Part NoNC6-P108-02
                      Newark Part No.50F2964
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing9.53mm
                      No. of Rows1 Row
                      No. of Positions2Positions
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max12AWG
                      Rated Current20A
                      Rated Voltage-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NC6-P108-02 is a 9.53mm 2-position 1 row 1-level dual Barrier strip Terminal Block with copper alloy contacts tin plated terminal, 300V 20A rated, zinc chromate-plated steel screw, polyamide housing. Flat block, printed circuit pin bottom termination style, vertical mounting angle and 22 to 12AWG wire range.

                      • Combo Phillips-slot
                      • UL94V-0 Flammability rating
                      • Low profile

                      Applications

                      Industrial, Power Management, Test & Measurement, Automation & Process Control, HVAC, Security

                      Technical Specifications

                      Pitch Spacing

                      9.53mm

                      No. of Positions

                      2Positions

                      Wire Size AWG Max

                      12AWG

                      Rated Voltage

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Rows

                      1 Row

                      Wire Size AWG Min

                      22AWG

                      Rated Current

                      20A

                      Product Range

                      -

                      Technical Docs (5)

                      Drawing EN

                      Drawing EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.