Print Page
Image is for illustrative purposes only. Please refer to product description.

2,324 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.272 |
| 10+ | $0.261 |
| 25+ | $0.254 |
| 50+ | $0.246 |
| 100+ | $0.238 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part No7346
Newark Part No.06M4902
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial#10-32
Screw Length15.875mm
Fastener MaterialSteel
Fastener PlatingZinc
Screw Head StyleTruss Head Phillips
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7346 is a Machine Screw made of steel body with zinc plating. It is suitable for use with the mounting panels. It features truss head Phillips head style with 10-32 x 0.62-inch thread size.
Applications
Industrial
Technical Specifications
Thread Size - Metric
-
Screw Length
15.875mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
#10-32
Fastener Material
Steel
Screw Head Style
Truss Head Phillips
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
