Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $503.840 |
Price for:Each
Minimum: 1
Multiple: 1
$503.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoARR-1294-NF
Newark Part No.02E1966
Enclosure MaterialAluminum
Body ColorUnfinished
External Height - Metric2.14m
External Width - Metric616mm
External Depth - Metric381mm
External Height - Imperial84.1"
External Width - Imperial24.3"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ARR-1294-NF is a natural aluminum relay rack. ARR is ideal for installation where easy access to components is a top priority. Each built for years of solid, trouble-free service, as well as obvious ease of service where frequent attention is desired (i.e. telephone switching systems, etc.).
- External dimension is 84.06" x 24.25" x 15", internal dimension is 77" x 23" x 9" (L x W x D)
- Rack is shipped knocked down in one (1) carton, with all necessary assembly hardware included
- Natural finish
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.14m
External Depth - Metric
381mm
External Width - Imperial
24.3"
Product Range
-
Body Color
Unfinished
External Width - Metric
616mm
External Height - Imperial
84.1"
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ARR-1294-NF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
