New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      CS-11204-BT

                      Metal Enclosure, Electronics Cabinet, Champion Series, Instrument, Aluminum, 101.6 mm, 229 mm

                      BUD INDUSTRIES CS-11204-BT
                      BUD INDUSTRIES CS-11204-BT
                      BUD INDUSTRIES CS-11204-BT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoCS-11204-BT
                      Newark Part No.87F1784
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$122.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $122.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoCS-11204-BT
                      Newark Part No.87F1784
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeInstrument
                      Enclosure MaterialAluminum
                      External Height - Metric101.6mm
                      External Width - Metric229mm
                      External Depth - Metric203mm
                      IP Rating-
                      Body ColorBlack
                      NEMA Rating-
                      External Height - Imperial4"
                      External Width - Imperial9"
                      External Depth - Imperial8"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      CS-11204-BT is a champion aluminum electronics cabinet.

                      • External dimension is 4" x 9" x 8", internal dimension is 3.87" x 8.37" x 7.14" (L x W x D)
                      • Top, bottom, front and rear panels, .05" aluminum
                      • Ventilation slots in bottom and rear panel
                      • Easily assembled with eight self-threading screws
                      • No screws on front or rear panels
                      • Designed to allow for maximum interior space
                      • Removable top and bottom provide easy access to components
                      • Four self-adhesive rubber feet provided
                      • Do not wall mount

                      Technical Specifications

                      Enclosure Type

                      Instrument

                      External Height - Metric

                      101.6mm

                      External Depth - Metric

                      203mm

                      Body Color

                      Black

                      External Height - Imperial

                      4"

                      External Depth - Imperial

                      8"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Aluminum

                      External Width - Metric

                      229mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      9"

                      Product Range

                      -

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.