Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.260 |
| 5+ | $21.330 |
| 10+ | $19.380 |
| 25+ | $18.930 |
| 50+ | $18.480 |
| 100+ | $18.020 |
Price for:Each
Minimum: 1
Multiple: 1
$23.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4124-B
Newark Part No.97H5004
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric30.73mm
External Width - Metric60mm
External Depth - Metric111mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.21"
External Width - Imperial2.37"
External Depth - Imperial4.37"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-4124-B is a black econobox diecast aluminum box with mounting bracket.
- External dimension is 4.37" x 1.21" x 2.37", internal dimension is 4.06" x 2.06" x 1.06" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #10 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.73mm
External Depth - Metric
111mm
Body Color
Black
External Height - Imperial
1.21"
External Depth - Imperial
4.37"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.37"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate