Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $310.170 |
Price for:Each
Minimum: 1
Multiple: 1
$310.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoD-1722-MG
Newark Part No.91F3875
Accessory TypeSliding Drawer
For Use With19" Cabinets
Enclosure MaterialSteel
Body ColorGray
External Height8.718"
External Width18.938"
External Depth16.389"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Sliding Drawer
Enclosure Material
Steel
External Height
8.718"
External Depth
16.389"
SVHC
No SVHC (21-Jan-2025)
For Use With
19" Cabinets
Body Color
Gray
External Width
18.938"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
