Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.820 |
| 5+ | $52.960 |
| 10+ | $51.940 |
Price for:Each
Minimum: 1
Multiple: 1
$54.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEX-4543
Newark Part No.66M8439
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric236.7mm
External Width - Metric97mm
External Depth - Metric97mm
IP Rating-
Body ColorSilver
NEMA Rating-
External Height - Imperial9.3"
External Width - Imperial3.82"
External Depth - Imperial3.82"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EX-4543 is an extruded aluminum box.
- External dimension is 3.78" x 3.78" x 9.32", internal dimension is 3.04" x 3.04" x 8.5" (L x W x D)
- One piece extruded aluminum housing
- Individual aluminum end panels
- ABS plastic panel bezels
- Internal PCB card guides
Technical Specifications
Enclosure Type
Small
External Height - Metric
236.7mm
External Depth - Metric
97mm
Body Color
Silver
External Height - Imperial
9.3"
External Depth - Imperial
3.82"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
97mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.82"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
