Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3469
Newark Part No.06M4724
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric69.9mm
External Width - Metric51mm
External Depth - Metric20mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.75"
External Width - Imperial2"
External Depth - Imperial0.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3469 is a grabber style D plastic box. Style D is a small, easy to handle box that is available with a recessed top. The hand-held plastic box is made out of ABS plastic in a black finish, with a UL94V-O flammability rating. It is available with optional tilt stand, AA battery contact kit, and belt clip.
- External dimension is 2.75" x 2" x 0.8", internal dimension is 2.42" x 1.67" x 0.62" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
69.9mm
External Depth - Metric
20mm
Body Color
Black
External Height - Imperial
2.75"
External Depth - Imperial
0.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate