Print Page
Image is for illustrative purposes only. Please refer to product description.

191 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$18.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3496-G
Newark Part No.96C0357
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric210.1mm
External Width - Metric110mm
External Depth - Metric40mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial8.3"
External Width - Imperial4.33"
External Depth - Imperial1.59"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3496-G is a grabber style G plastic box gray. Style G is a T-shaped enclosure that is more aesthetically pleasing and ergonomically designed than many other T-shaped enclosures. It is made out of ABS plastic in a light gray (-G) finish, with a UL94-HB flammability rating. Comes complete with wall mounting plate/tilt stand. The hand-held plastic box is available with optional belt clip.
- External dimension is 8.27" x 4.33" x 1.57", internal dimension is 7.59" x 2.59" x 1.31" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
210.1mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
8.3"
External Depth - Imperial
1.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
