Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3504
Newark Part No.56J7233
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric46.74mm
External Width - Metric32mm
External Depth - Metric69mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.84"
External Width - Imperial1.25"
External Depth - Imperial2.72"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3504 is a grabber style H plastic box four buttons. Style H is an ergonomically designed pocket-size enclosure with a molded-in ring for key-ring applications, and integrated electrically conductive push buttons. Enclosure is ABS plastic in a black finish and with a UL94-HB flammability rating. Buttons are gray silicone rubber with conductive pads.
- External dimension is 2.84" x 2.03" x 0.62", internal dimension is 1.7" x 0.9" x 0.4" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
46.74mm
External Depth - Metric
69mm
Body Color
Black
External Height - Imperial
1.84"
External Depth - Imperial
2.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
32mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
