Print Page
Image is for illustrative purposes only. Please refer to product description.

174 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3535
Newark Part No.34M2404
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric139.7mm
External Width - Metric83mm
External Depth - Metric25mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial3.25"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3535 is a grabber style K plastic box with AA battery compartment. Style K is an ergonomically designed rectangular enclosure with an integral AA battery compartment. It features a removable front panel for easy modification and internal PCB mounting bosses on both the base and cover. Enclosure is made out of ABS plastic in a black finish with UL94-5VA flammability rating. The hand-held plastic box is available with optional tilt stand and belt clip.
- External dimension is 5.31" x 3.24" x 1", internal dimension is 4.92" x 2.74" x 0.8" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
139.7mm
External Depth - Metric
25mm
Body Color
Black
External Height - Imperial
5.5"
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
