Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 5+ | $3.910 |
| 10+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHP-3654-B
Newark Part No.09R4678
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric140mm
External Width - Metric66mm
External Depth - Metric28mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial2.6"
External Depth - Imperial1.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HP-3654-B is a style 2 hand-held plastic box.
- External dimension is 5.52" x 2.61" x 1.1", internal dimension is 5.17" x 2.42" x 0.87" (L x W x D)
- Compact, ergonomic design
- Made from durable ABS plastic with UL94-HB flammability rating in black color
- Removable panels for each end allows for easy modification
- Internal PCB mounting bosses
- Complete with top cover, bottom cover, end panels, and assembly hardware
- Recessed top suitable for label and keypad
- Hand-held plastic box has an optional tilt stand, AA battery contact kit, battery holder, belt clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
140mm
External Depth - Metric
28mm
Body Color
Black
External Height - Imperial
5.5"
External Depth - Imperial
1.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
