Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.830 |
| 5+ | $76.840 |
| 10+ | $69.870 |
| 25+ | $68.140 |
Price for:Each
Minimum: 1
Multiple: 1
$83.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBA-10142
Newark Part No.83F6444
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric299.7mm
External Width - Metric199mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial11.8"
External Width - Imperial7.9"
External Depth - Imperial5.97"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBA-10142 is a NEMA enclosure with stainless steel hinges and latches.
- External dimension is 11.81" x 7.85" x 5.97", internal dimension is 11.01" x 7.02" x 5.59" (LxWxD)
- Gasketed plastic enclosures are useful in wet-washdown, dirty, and corrosive and environments
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
299.7mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
11.8"
External Depth - Imperial
5.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
199mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
7.9"
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
