Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.720 |
| 5+ | $102.420 |
| 10+ | $93.120 |
| 25+ | $90.790 |
Price for:Each
Minimum: 1
Multiple: 1
$111.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBA-10164
Newark Part No.83F6450
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric299.7mm
External Width - Metric199mm
External Depth - Metric180mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4x
External Height - Imperial11.8"
External Width - Imperial7.9"
External Depth - Imperial7.09"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBA-10164 is a NEMA enclosure with stainless steel hinges and latches.
- External dimension is 11.83" x 7.85" x 7.09", internal dimension is 10.99" x 7.02" x 6.8" (LxWxD)
- Gasketed plastic enclosures are useful in wet-washdown, dirty, and corrosive and environments
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
299.7mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
11.8"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
199mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4x
External Width - Imperial
7.9"
Product Range
-
Technical Docs (3)
Alternatives for NBA-10164
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
