Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $214.250 |
Price for:Each
Minimum: 1
Multiple: 1
$214.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-10456
Newark Part No.83F6471
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric561mm
External Width - Metric380mm
External Depth - Metric179mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial22.1"
External Width - Imperial15"
External Depth - Imperial7.04"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBD-10456 is a NEMA enclosure with screw-down cover.
- External dimension is 22.08" x 14.97" x 7.04", internal dimension is 21.26" x 14.17" x 6.72" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications
- UL listed to UL508-4x requirements
- ABS/PC blended plastic enclosure molded out of light gray material with clear cover, UL94-5VA rating
- Opaque door
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
561mm
External Depth - Metric
179mm
Body Color
Gray
External Height - Imperial
22.1"
External Depth - Imperial
7.04"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
380mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
15"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
