NBF-32102

Plastic Enclosure, Gasketed, Wall Mount, ABS, Polycarbonate, 69.9 mm, 100 mm, 130 mm, IP66

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BUD INDUSTRIES NBF-32102
BUD INDUSTRIES NBF-32102
BUD INDUSTRIES NBF-32102
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32102
Newark Part No.73R8007
See all Technical Docs
486 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$16.890
5+$16.350
10+$15.890
25+$15.550
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32102
Newark Part No.73R8007
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric69.9mm
External Width - Metric100mm
External Depth - Metric130mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial2.75"
External Width - Imperial3.93"
External Depth - Imperial5.11"
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

NBF-32102 is a ABS poly blend NEMA enclosure.

  • External dimension is 5.12" x 3.92" x 2.78", internal dimension is 4.37" x 3.11" x 2.27" (L x W x D)
  • Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
  • All plastic construction including hinge pins
  • Comes complete with stainless steel wall mounting brackets and hardware
  • Has two plastic latches
  • Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating

Technical Specifications

Enclosure Type

Wall Mount

External Height - Metric

69.9mm

External Depth - Metric

130mm

Body Color

Gray

External Height - Imperial

2.75"

External Depth - Imperial

5.11"

SVHC

No SVHC (21-Jan-2025)

Enclosure Material

ABS, Polycarbonate

External Width - Metric

100mm

IP Rating

IP66

NEMA Rating

NEMA 1, 2, 4, 4X

External Width - Imperial

3.93"

Product Range

-

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code