Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.450 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1583
Newark Part No.83F3643
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric111mm
External Width - Metric80mm
External Depth - Metric51mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.4"
External Width - Imperial3.13"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1583 is a potting box style A plastic box.
- External dimension is 4.37" x 3.12" x 2", internal dimension is 3.97" x 2.99" x 1.72" (L x W x D)
- Economical, small and light weight
- For all types of applications requiring complete sealing of component parts with potting compounds
- Made of tough, lightweight ABS plastic
- Flammability rating: UL94V0 at .07"
- Suggested service temperature of -20°C to +70°C
- Optional close-fitting covers are available
- Black finish
- Smooth finish with no mounting flanges
- Shipped in packages of 10 pieces per catalog number
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
111mm
External Depth - Metric
51mm
Body Color
Black
External Height - Imperial
4.4"
External Depth - Imperial
2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.13"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
