Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 5+ | $5.460 |
| 10+ | $4.980 |
| 25+ | $4.810 |
| 50+ | $4.660 |
| 100+ | $4.490 |
| 250+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBS-11532-B
Newark Part No.48F1090
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric111mm
External Width - Metric83mm
External Depth - Metric39mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.4"
External Width - Imperial3.25"
External Depth - Imperial1.52"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PBS-11532-B is a plastibox style F plastic electronic enclosure with battery compartment black.
- External dimension is 4.38" x 3.25" x 1.52", internal dimension is 4.07" x 2.94" x 1.32" (L x W x D)
- Square corners and provisions for mounting horizontal and vertical PCBs
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature -40 to +80°C
- Textured body with smooth insert
- 9-volt battery compartment
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111mm
External Depth - Metric
39mm
Body Color
Black
External Height - Imperial
4.4"
External Depth - Imperial
1.52"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
