Print Page
Image is for illustrative purposes only. Please refer to product description.

120 In Stock
60 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.980 |
| 5+ | $19.250 |
| 10+ | $17.530 |
| 25+ | $16.290 |
Price for:Each
Minimum: 1
Multiple: 1
$20.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11491
Newark Part No.99B1491
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric100.1mm
External Width - Metric221mm
External Depth - Metric156mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial8.7"
External Depth - Imperial6.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11491 is a plasticase F plastic case.
- External dimension is 3.94" x 8.7" x 6.15", internal dimension is 1.62" x 7.87" x 4.89" (L x W x D)
- Highly decorative and versatile, sloped plastic desktop enclosure
- No-display version
- Light gray plastic top and bottom covers
- Small dark gray plastic cable access panel in rear
- Natural finish aluminum sloped panel
- PCB and component mounting bosses in bottom cover
- Durable UL94-HB rated ABS material
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
100.1mm
External Depth - Metric
156mm
Body Color
Gray
External Height - Imperial
3.94"
External Depth - Imperial
6.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
221mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.7"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
