PN-1335-DG

Plastic Enclosure, PN Series, Flat Top, High Impact, Molded, NEMA 4X, Junction Box, ABS, 264.9 mm

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BUD INDUSTRIES PN-1335-DG
BUD INDUSTRIES PN-1335-DG
BUD INDUSTRIES PN-1335-DG
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1335-DG
Newark Part No.91F3918
Technical Datasheet
See all Technical Docs
248 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$32.760
5+$30.090
10+$27.410
25+$26.740
50+$26.070
100+$25.400
Price for:Each
Minimum: 1
Multiple: 1
$32.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1335-DG
Newark Part No.91F3918
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric264.9mm
External Width - Metric185mm
External Depth - Metric95mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial10.4"
External Width - Imperial7.3"
External Depth - Imperial3.74"
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

PN-1335-DG is an IP65 NEMA 4X box dark gray.

  • External dimension is 10.43" x 7.28" x 3.74", internal dimension is 10.17" x 7.02" x 3.5" (LxWxD)
  • UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
  • Designed to IP65 of IEC 529
  • UL Listed (E194432 Vol 1)
  • Wall mounting holes and cover attaching screws are outside the sealing area
  • Most models have internal guide slots for mounting PCB assemblies vertically
  • Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
  • Threaded brass inserts
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
  • Gasket material: silicon sponge

Technical Specifications

Enclosure Type

Junction Box

External Height - Metric

264.9mm

External Depth - Metric

95mm

Body Color

Gray

External Height - Imperial

10.4"

External Depth - Imperial

3.74"

SVHC

No SVHC (21-Jan-2025)

Enclosure Material

ABS

External Width - Metric

185mm

IP Rating

IP65

NEMA Rating

NEMA 1, 2, 3, 4, 4X, 12, 13

External Width - Imperial

7.3"

Product Range

-

Associated Products

8 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code