Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-11533-G
Newark Part No.48F1093
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric111mm
External Width - Metric83mm
External Depth - Metric39mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial4.4"
External Width - Imperial3.25"
External Depth - Imperial1.52"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS-11533-G is a plastibox style F plastic gray electronic enclosure.
- External dimension is 1.52" x 3.25" x 4.38", internal dimension is 1.32" x 2.94" x 4.07" (L x W x D)
- Square corners and provisions for mounting horizontal and vertical PCBs
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature -40 to +80°C
- Textured body with smooth insert
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111mm
External Depth - Metric
39mm
Body Color
Gray
External Height - Imperial
4.4"
External Depth - Imperial
1.52"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
