Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPSP-11563-B
Newark Part No.48F1100
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric149.9mm
External Width - Metric95mm
External Depth - Metric49mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.9"
External Width - Imperial3.74"
External Depth - Imperial1.93"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PSP-11563-B is a plastibox style G plastic black electronic enclosure.
- External dimension is 1.94" x 5.91" x 3.74", internal dimension is 0.86" x 5.67" x 3.5" (L x W x D)
- Square corners
- Provisions for mounting horizontal and vertical PCBs
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature of -40°C to +80°C
- Textured body with smooth top and sloped panels
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
149.9mm
External Depth - Metric
49mm
Body Color
Black
External Height - Imperial
5.9"
External Depth - Imperial
1.93"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability