Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $511.430 |
Price for:Each
Minimum: 1
Multiple: 1
$511.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoVC-9933-B
Newark Part No.74R3292
Rack U Height15U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric769mm
External Width - Metric600mm
External Depth - Metric600mm
External Height - Imperial30.3"
External Width - Imperial23.6"
External Depth - Imperial23.62"
Panel Space Height - Metric667mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VC-9933-B is a communications cabinet with tempered glass door and rear access.
- External dimension is 30.27" x 23.62" x 23.62", int dimension is 26.25" x 17.72" x 18.39" (LxWxD)
- Styled, versatile steel cabinet suitable for housing 19" panel width & EIA-310 compatible equipment
- Removable rear panel (rear access)
- Sits on floor, table or may be wall-mounted
- Four adjustable L-shaped mounting rails (included) with square holes on EIA spacing
- Rails will accept either #12-24 (Bud #307) or M6 (#851-DLH) cage nuts
- Supplied with see-thru removable front door with tempered glass window
- Supplied with one fixed ventilated steel shelf
- Solid steel removable side panels
- Equipped with 110V AC, 65 CFM exhaust fan for cooling (included)
- Cable access holes on top and bottom
- Supplied with steel wall-mounting bracket
- Four mar-resistant feet on bottom surface
- Finish: smooth black powder coated
Technical Specifications
Rack U Height
15U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
30.3"
External Depth - Imperial
23.62"
Product Range
-
Enclosure Material
Steel
External Height - Metric
769mm
External Depth - Metric
600mm
External Width - Imperial
23.6"
Panel Space Height - Metric
667mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VC-9933-B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
