Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV01/Z0000/10
Newark Part No.90AJ5681
Product RangeBZV Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.230 |
| 10+ | $19.890 |
| 100+ | $18.660 |
| 250+ | $16.770 |
| 500+ | $15.400 |
| 1000+ | $14.530 |
| 2500+ | $13.730 |
| 5000+ | $11.760 |
Price for:Each
Minimum: 1
Multiple: 1
$23.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV01/Z0000/10
Newark Part No.90AJ5681
Product RangeBZV Series
Power Entry Module ApplicationsGeneral Purpose
Current Rating12A
Voltage Rating250V
Switch TypeDPST
Fuse Holder1-Pole Fuse Holder
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP Rating-
IP Rating-
Product RangeBZV Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250V
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Product Range
BZV Series
Current Rating
12A
Switch Type
DPST
Fuse Size Held
-
Connector Mounting
Panel Mount
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate