Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0443
Newark Part No.05M1010
Product RangeBuccaneer Mini USB 400 Series
1,649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.770 |
10+ | $23.650 |
100+ | $22.370 |
250+ | $20.780 |
500+ | $19.440 |
1000+ | $18.360 |
2500+ | $17.910 |
5000+ | $17.530 |
Price for:Each
Minimum: 1
Multiple: 1
$26.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0443
Newark Part No.05M1010
Product RangeBuccaneer Mini USB 400 Series
Connector to ConnectorType B Mini USB Receptacle to 5 Pin Crimp Connector
Cable Length - Imperial4.25"
Cable Length - Metric108mm
Jacket ColorBlack
USB StandardUSB 2.0
Product RangeBuccaneer Mini USB 400 Series
Electronic Marking-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Type B Mini USB Receptacle to 5 Pin Crimp Connector
Cable Length - Metric
108mm
USB Standard
USB 2.0
Electronic Marking
-
Cable Length - Imperial
4.25"
Jacket Color
Black
Product Range
Buccaneer Mini USB 400 Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for PX0443
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate