Print Page
Image is for illustrative purposes only. Please refer to product description.
513 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
| 10+ | $12.930 |
| 100+ | $12.420 |
| 250+ | $11.780 |
| 500+ | $11.250 |
| 1000+ | $11.000 |
| 2500+ | $10.690 |
| 5000+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoT0347RAAAA
Newark Part No.79AK2910
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held6.3mm x 32mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate