Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBURGESS
Manufacturer Part No4BR
Newark Part No.39K2440
Product Range4BR Series
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $99.340 |
5+ | $90.180 |
10+ | $88.860 |
25+ | $86.670 |
50+ | $82.300 |
100+ | $74.300 |
250+ | $67.260 |
Price for:Each
Minimum: 1
Multiple: 1
$99.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBURGESS
Manufacturer Part No4BR
Newark Part No.39K2440
Product Range4BR Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom-
Product Range4BR Series
Contact Voltage AC Nom125V
Operating Force Max7.2N
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Robust metal housing
- Choice of IP54 or IP67 sealed versions
- Precise movements and exceptional repeat accuracy
- Operating position 39.3mm
- Screw type terminals
- Plunger actuator
- Silver contacts
- CSA approved, UL recognised
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
4BR Series
Operating Force Max
7.2N
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate