Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400G04
Newark Part No.30AK7364
Product RangeRTE Series
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.000 |
10+ | $5.130 |
25+ | $4.810 |
50+ | $4.560 |
100+ | $4.320 |
250+ | $4.030 |
500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400G04
Newark Part No.30AK7364
Product RangeRTE Series
No. of Circuits4Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSP4T
Contact Voltage DC Max30V
Contact Current DC Max100mA
Product RangeRTE Series
Switch TypeDIP Unsealed
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
30V
Product Range
RTE Series
SVHC
No SVHC (15-Jan-2018)
Switch Actuator Style
Flush Slide
Contact Configuration
SP4T
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate